
* Images are for reference only
JBLM2101M016C058RTM 100UF 16V
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLM2101M016C058RTM 100UF 16V
- JLCPCB Part #
- C19270701
- Package
- SMD,D6.3xL5.8mm
- Description
- 1.9A@100kHz 100uF 16V 2000hrs@105℃ 40mΩ@100kHz 5.8mm 6.3mm ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.1388
50+
$0.1086
150+
$0.0936
1000+
$0.0821
2000+
$0.0731
5000+
$0.0686
Related Products
Welcome back, may I help you?